You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
175 - 420W Bench DC Power Supply with Mixed Mode Regulation, Single/Dual/Triple Outputs -
EX2020R
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- EX2020R
- Order Code:
- IN05437
- Product Range
- EX-R Series
- Technical Datasheet:
- EX2020R Datasheet
Product Range Selector (EX-R Series)
See all from this product rangeProduct Overview
- Single outputs 20V/20A
- Independent digital voltage and current meters with 4 digit resolution
- Switchable local or remote sensing
- Constant voltage or constant current operation
- Variable 1.5 - 5.0V auxiliary output at 5A (EX354RT)
- Compact design uses less bench space
- Silent fan-free cooling **
- DC output switches, automatic mode indication
Footnotes
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 20V
- :
- 0A
- :
- 20A
- :
- 400W
- :
- 103.5VAC
- :
- 253VAC
- :
- 3 Years
- :
- EX-R Series
- :
- EU, UK
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £530.80 (£636.96) | ( ) |
3+ | £505.26 (£606.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.