You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Top Power Supply, 35V, 5A -
EX355P-USB
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- EX355P-USB
- Order Code:
- IN06726
- Product Range
- EX-R Series
- Technical Datasheet:
- EX355P-USB Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (EX-R Series)
See all from this product rangeProduct Overview
- Mixed-mode regulation with linear output stage
- 4 digit voltage and 3 digit current meters on each output
- Constant voltage or constant current operation
- DC output switches
- Programmable via USB connection
Applications
Power Management, Test & Measurement
Footnotes
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 35V
- :
- 0A
- :
- 5A
- :
- 175W
- :
- 230VAC
- :
- 230VAC
- :
- 3 Years
- :
- EX-R Series
- :
- UK Type G
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £452.68 (£543.22) | ( ) |
3+ | £430.05 (£516.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.