You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Programmable DC Bench Power Supply, 3 Outputs, 42V DC, 6A -
FX100TP
New- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- FX100TP
- Order Code:
- IN10204
- Product Range
- FX Series
- Technical Datasheet:
- FX100TP Datasheet
Product Range Selector (FX Series)
See all from this product rangeProduct Overview
- 42V / 6A 105W output 1, 42V / 6A 105W output 2, 6V / 6A output 3 rated and 246W total power
- Control by rotary, touch or remote USB
- 4.3” colour touchscreen display
- Simultaneous live control of voltage & current, instant access to voltage/current setting per output
- Voltage tracking V2 = V1, plus multi-on/off
- Low output ripple and noise, typically <2mV
- High setting resolution of 1mV and 1mA
- Variable OVP and OCP trips on all outputs, switchable remote sense capability
- 25 setting memories, voltage tracking (isolated tracking), selectable current meter averaging
- Compact footprint (214 x 140 x 300mm (WxHxD))
Product Information
- :
- Adjustable
- :
- 3 Output
- :
- 0V
- :
- 42V
- :
- 0A
- :
- 6A
- :
- 246W
- :
- 110VAC
- :
- 240VAC
- :
- 3 Years
- :
- FX Series
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £659.00 (£790.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.