You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power & Harmonics Analyser -
HA1600A
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- HA1600A
- Order Code:
- IN09090
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060584590446
- Technical Datasheet:
- HA1600A Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Measures power, voltage, current, phase angle etc.
- Tabular and histogram display of harmonics
- Voltage and current waveform displays
- Continuous analysis with real-time graphical update
- Compliance quality measurements to EN61000-3-2/-3
- Wide range of national power connectors available
- Parallel printer and RS232 and USB interfaces
- PC control and documentation software supplied
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Footnotes
Product Information
- :
- Current, Phase Angle, Power, Voltage
- :
- 1 Channel
- :
- 115V, 230V
- :
- 67Hz
- :
- 132mm
- :
- 357mm
- :
- 235mm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2,137.16 (£2,564.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.