You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electronic DC Load, 500V, 16A, 400W - 

LDH400P

LDH400P - Electronic DC Load, 500V, 16A, 400W
LDH400P - Electronic DC Load, 500V, 16A, 400W
LDH400P - Electronic DC Load, 500V, 16A, 400W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LDH400P
Order Code:
IN09120
Product Range
LD Series
Also Known As:
GTIN UPC EAN: 5060584590675
Technical Datasheet:
LDH400P   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (LD Series)

See all from this product range

Product Overview

The LD series Electronic Load is suitable for testing and characterising a wide variety of dc power sources. It can be used to investigate the behaviour of many different types of power source such as batteries and solar cells, as well as electronic power supply units. Its wide voltage/current range, multiple operating modes and built-in transient generator give it the versatility to offer test solutions from the design laboratory through to the component test area.
  • Versatile solution for testing dc power sources
  • Constant current, resistance, conductance, voltage and power modes
  • Wide voltage and current range, 0-80V and 0-80A
  • 400W continuous dissipation at 28°C (360W at 40°C)
  • 600W short-term dissipation (up to 60 seconds)
  • Low minimum operating voltage of 1V at 40A
  • High resolution and accuracy for level setting
  • Built-in transient generator with variable slew
  • Current monitor output for waveform viewing
  • Variable drop-out voltage for battery testing
  • High resolution, backlit graphic LCD with soft key control
  • Analogue remote control of levels and TTL control of on/off and transient switching
  • Front and rear input terminals (front terminals 30A max.)
  • Full bus control via USB, RS232 and LXI compliant LAN interfaces

Footnotes

GPIB not included.

Product Information


:
LD Series

:
400W

:
-

:
10V

:
500V

:
16A

:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060584590675

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,402.89 ( £1,683.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,402.89 (£1,683.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £1,322.97 (£1,587.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --