You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
378W Triple Output DC Bench Power Supply - with GPIB RS232 USB & LAN Interfaces -
MX180TP
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- MX180TP
- Order Code:
- IN07434
- Product Range
- MX Series
- Technical Datasheet:
- MX180TP Datasheet
Product Range Selector (MX Series)
See all from this product rangeProduct Overview
- Three high performance outputs each with full functionality
- Shared power mode provides double power from a single output
- Low output noise and ripple via linear final regulation
- High setting resolution of up to 1mV and 0.1mA
- Variable OVP and OCP trips on all outputs
- Selectable current meter averaging
- RS232, USB and LAN (LXI) interfaces (P models)
Footnotes
Product Information
- :
- Programmable
- :
- 3 Output
- :
- 0V
- :
- 60V
- :
- 0A
- :
- 3A
- :
- 378W
- :
- 216V
- :
- 264V
- :
- 3 Years
- :
- MX Series
- :
- UK Type G
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,106.97 (£1,328.36) | ( ) |
3+ | £1,051.61 (£1,261.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.