You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Linear Regulated DC Power Supply, 1 Channel, 30V, 3A, RS232/USB/LAN Interfaces -
PL303P
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- PL303P
- Order Code:
- IN09091
- Product Range
- PL-P Series
- Also Known As:
- GTIN UPC EAN: 5060584591139
- Technical Datasheet:
- PL303P Datasheet
Product Range Selector (PL-P Series)
See all from this product rangeProduct Overview
- Linear regulation - for the best performance
- Ultra-compact design - uses up less space
- True Analogue controls - for ease of use
- S-Lock function - instantly lock settings
- V-Span function - customise the voltage range
- Low current range and current meter averaging
- DC output switches and 'view limits' button
- Selectable remote sense terminals
- Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on 2 and 3-channel and models
- RS-232, USB and LAN (Ethernet)
- LAN Interface conforms with LXI standard
- Analogue remote control of V and I
- Front and rear terminals
Applications
Instrumentation
Footnotes
Product Information
- :
- Programmable
- :
- 1 Output
- :
- 0V
- :
- 30V
- :
- 100µA
- :
- 3A
- :
- 90W
- :
- 103.5VAC
- :
- 253VAC
- :
- 3 Years
- :
- PL-P Series
- :
- EU, UK
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £422.10 (£506.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.