You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bench Linear Regulated DC Power Supply, 3 Channel, 30V, 3A, RS232/USB/LAN/GPIB Interfaces - 

PL303QMTP(G)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PL303QMTP(G)
Order Code:
IN09110
Product Range
PL-P Series
Also Known As:
GTIN UPC EAN: 5060584591252
Technical Datasheet:
PL303QMTP(G)   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (PL-P Series)

See all from this product range

Product Overview

The New PL series achieves an exceptional power density for a linear regulated power supply by offering up to 90 watts from a ¼ rack 3U sized casing. This gives it an unusually small bench footprint taking up less space on a crowded bench. For rack-mount application, up to four units can be mounted into a single slot. Despite its small size and linear regulation, the New PL series generates relatively little heat through the use of an advanced phase controlled preregulator. This gives it significantly higher energy efficiency than conventional linear regulated designs, particularly when supplying lower voltages. The internal heat-sinks use fan-assisted convection cooling in order to remove the heat with minimal fan noise.
  • Linear regulation - for the best performance
  • Ultra-compact design - uses up less space
  • True Analogue controls - for ease of use
  • S-Lock function - instantly lock settings
  • V-Span function - customise the voltage range
  • Low current range and current meter averaging
  • DC output switches and 'view limits' button
  • Selectable remote sense terminals
  • Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on 2 and 3-channel and models
  • High current, low voltage output
  • RS-232, USB, LAN (Ethernet), and GPIB
  • LAN Interface conforms with LXI standard
  • Front and rear terminals

Applications

Instrumentation, Medical

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Adjustable

:
3 Output

:
0V

:
30V

:
0A

:
8A

:
228W

:
115VAC

:
230VAC

:
3 Years

:
PL-P Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 5060584591252

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,247.35 ( £1,496.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,247.35 (£1,496.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £1,186.16 (£1,423.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --