You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

90W Bench Top Power Supply with a 0V-120V Output Voltage and 0A-750mA Output Current - 

PLH120P

PLH120P - 90W Bench Top Power Supply with a 0V-120V Output Voltage and 0A-750mA Output Current

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PLH120P
Order Code:
IN06077
Product Range
PL-P Series
Technical Datasheet:
PLH120P   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (PL-P Series)

See all from this product range

Product Overview

The PLH series retains the ultra compact format, high power density, and smart analog controls of the PL series but offers voltages up to 250V to cover applications beyond the capabilities of standard bench PSUs and into areas such as magnetics
  • High performance linear regulated power supplies
  • Full digital remote control and readback
  • RS-232, USB and LAN (Ethernet), GPIB optional
  • LAN Interface conforms with LXI standard
  • Interfaces are opto-isolated from outputs
  • IVI Driver supplied
  • Isolated Analog remote control of V and I
  • Front and rear terminals
  • Selectable remote sense terminals
  • Ultra-compact size of quarter-rack 3U
  • High power density - up to 94 watts per output
  • Manual control features as per PLH Series

Applications

Medical

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Adjustable

:
1 Output

:
0V

:
120V

:
0A

:
750mA

:
90W

:
103.5VAC

:
253VAC

:
3 Years

:
PL-P Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£565.75 ( £678.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £565.75 (£678.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £537.46 (£644.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --