You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Output DC Bench Power Supply with RS232 USB & LAN Interfaces -
PLH250P
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- PLH250P
- Order Code:
- IN06078
- Product Range
- PL-P Series
- Technical Datasheet:
- PLH250P Datasheet
Product Range Selector (PL-P Series)
See all from this product rangeProduct Overview
- High current low voltage output on triple output model
- Full digital remote control and readback
- RS232, USB and LAN (Ethernet), GPIB optional
- LAN Interface conforms with LXI standard
- Interfaces are opto-isolated from outputs
- IVI Driver supplied
- Isolated Analog remote control of V and I
- Front and rear terminals
- Selectable remote sense terminals
- Ultra-compact size of quarter-rack 3U
- High power density - up to 94 watts per output
- Manual control features as per PLH Series
Applications
Medical
Footnotes
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 250V
- :
- 0A
- :
- 375mA
- :
- 94W
- :
- 103.5VAC
- :
- 253VAC
- :
- 3 Years
- :
- PL-P Series
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £604.99 (£725.99) | ( ) |
3+ | £574.74 (£689.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.