You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Precision Linear Regulated DC Power Supply, 1 Channel, 56V, 4A -
QL564.
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- QL564.
- Order Code:
- IN09103
- Product Range
- QL Series
- Also Known As:
- GTIN UPC EAN: 5060584590842
- Technical Datasheet:
- QL564. Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (QL Series)
See all from this product rangeProduct Overview
- Single-channel, advanced DC power supply
- Up to 112W per output
- Very high precision, very low noise, excellent dynamics
- Advanced user interface with numeric and rotary control
- Multiple voltage/current ranges for increased flexibility
- Multiple non-volatile memories for power supply set-ups
- Switchable remote sense provides perfect load regulation
- Comprehensive protection including OVP and OCP trips
- Compact bench footprint; modular width for rack mounting
- LAN interface is LXI compliant
- Duplicate power and sense terminals at rear
Footnotes
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 56V
- :
- 0A
- :
- 4A
- :
- 112W
- :
- 103.5VAC
- :
- 253VAC
- :
- 1 Year
- :
- QL Series
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £468.04 (£561.65) | ( ) |
3+ | £459.15 (£550.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.