You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bench Precision Linear Regulated DC Power Supply, 3 Channel, 56V, 2A - 

QL564T

QL564T - Bench Precision Linear Regulated DC Power Supply, 3 Channel, 56V, 2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
QL564T
Order Code:
IN09105
Product Range
QL Series
Also Known As:
GTIN UPC EAN: 5060584590866
Technical Datasheet:
QL564T   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (QL Series)

See all from this product range

Product Overview

The QL Series II is the latest and highest performance linear regulated power supply series from TTi. Single and triple output models are available. Each model can be specified with or without digital remote control interfaces. Each main output provides more than 100W of power, and dual range capability offers higher currents at lower voltages.
  • Three-channel, advanced DC power supply
  • Up to 112W per output
  • Very high precision, very low noise, excellent dynamics
  • Advanced user interface with numeric and rotary control
  • Multiple voltage/current ranges for increased flexibility
  • Multiple non-volatile memories for power supply set-ups
  • Switchable remote sense provides perfect load regulation
  • Comprehensive protection including OVP and OCP trips
  • Compact bench footprint; modular width for rack mounting
  • Auxiliary output fully variable 1-6V at 3A with selectable voltage and current metering
  • LAN interface is LXI compliant

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Adjustable

:
3 Output

:
0V

:
56V

:
0A

:
2A

:
242W

:
103.5VAC

:
253VAC

:
1 Year

:
QL Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 5060584590866

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£946.40 ( £1,135.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £946.40 (£1,135.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £936.26 (£1,123.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --