You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bench Precision Linear Regulated DC Power Supply, 3 Channel, 56V, 4A, USB/RS232/LAN/GPIB Interfaces - 

QL564TP

QL564TP - Bench Precision Linear Regulated DC Power Supply, 3 Channel, 56V, 4A, USB/RS232/LAN/GPIB Interfaces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
QL564TP
Order Code:
IN09106
Product Range
QL Series
Also Known As:
GTIN UPC EAN: 5060584591078
Technical Datasheet:
QL564TP   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (QL Series)

See all from this product range

Product Overview

QL564TP is a QL Series II triple output precision linear DC power supply. The QL series offers an unparalleled level of precision. Voltage and current are controlled using instrumentation quality 16 bit DACs enabling voltages to be set to 1mV resolution even at full output voltage. Indeed, the accuracy is sufficient for the QL to be used as a calibration source for some hand-held DMMs.
  • 0 - 56V/0 - 2A or 0 - 25V/0 - 4A main output, 1 x 1 - 6V/3A auxiliary output
  • 242W maximum power, 500V/A maximum input
  • RS232/USB/LAN interface
  • Front/rear terminals
  • Advanced user interface with numeric and rotary control
  • Multiple non-volatile memories for power supply set-ups
  • Switchable remote sense provides perfect load regulation
  • Comprehensive protection including OVP and OCP trips
  • Compact bench footprint; modular width for rack mounting
  • Dimension is 280 x 160 x 290mm

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Adjustable

:
3 Output

:
0V

:
56V

:
0A

:
4A

:
242W

:
103.5VAC

:
253VAC

:
1 Year

:
QL Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 5060584591078

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,258.47 ( £1,510.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,258.47 (£1,510.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £1,246.91 (£1,496.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --