You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.2kW Bench Top Power Supply with a 0V-60V Output Voltage and 0A-50A Output Current -
QPX1200S
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- QPX1200S
- Order Code:
- IN06580
- Product Range
- QPX Series
- Technical Datasheet:
- QPX1200S Datasheet
Product Range Selector (QPX Series)
See all from this product rangeProduct Overview
- PowerFlex' Max 60V or 50A
- PowerFlex design gives variable voltage & current combinations within a maximum power range
- Higher current capability at lower voltages
- Linear final regulation provides very low output noise and fast transient response
- Setting by direct numeric entry or by spin wheel
- High setting resolution of 1mV in up to 60 volts
- Bench or rack mounting with front and rear terminals
- Analog control interface
Footnotes
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 60V
- :
- 0A
- :
- 50A
- :
- 1.2kW
- :
- 110VAC
- :
- 240VAC
- :
- 3 Years
- :
- QPX Series
- :
- EU, UK
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,260.48 (£1,512.58) | ( ) |
3+ | £1,240.00 (£1,488.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.