You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1200W 60V 50A Single Output PowerFlex DC Bench Power Supply with GPIB RS232 USB & LAN Interfaces -
QPX1200SP
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- QPX1200SP
- Order Code:
- IN06581
- Product Range
- QPX Series
- Technical Datasheet:
- QPX1200SP Datasheet
Product Range Selector (QPX Series)
See all from this product rangeProduct Overview
- PowerFlex' max 60V or 50A
- PowerFlex design gives variable voltage & current combinations within a maximum power range
- Higher current capability at lower voltages
- Linear final regulation provides very low output noise and fast transient response
- Setting by direct numeric entry or by spin wheel
- High setting resolution of 1mV in up to 60 volts
- Bench or rack mounting with front and rear terminals
- Analog, RS232, USB, LAN interfaces
- LAN interface conforms with LXI class C
Applications
Power Management, Test & Measurement
Footnotes
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 60V
- :
- 0A
- :
- 50A
- :
- 1.2kW
- :
- 110VAC
- :
- 240VAC
- :
- 3 Years
- :
- QPX Series
- :
- EU, UK
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,406.00 (£1,687.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.