You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF Signal Generator, 1 Channel, 150kHz to 1.5GHz -
TGR2051
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- TGR2051
- Order Code:
- IN09128
- Product Range
- TGR2050 Series
- Also Known As:
- GTIN UPC EAN: 5060584591535
- Technical Datasheet:
- TGR2051 Datasheet
Product Range Selector (TGR2050 Series)
See all from this product rangeProduct Overview
- High signal purity, phase noise
-117dBc/Hz (typical) at 1GHz output and 10kHz offset - Amplitude range of -127dBm to +13dBm
- 0.1dBm amplitude setting resolution
- Internal or external analogue modulations (AM, FM, PM)
- Amplitude can be set in dBm, dBμV or in linear Volts.
- Internal or external digital modulations - ASK, OOK, FSK, 3FSK, 4FSK, GFSK, MSK, GMSK, HMSK and PSK with U01 option
- Modulation synchronisation
- Fast amplitude and/or frequency sweeps with comprehensive triggering
- 5ms sweep settling time
- 1ppm frequency accuracy,
1ppm drift in first year - Modulation waveform output on the rear panel
- Internal waveforms include: Sine, Square, Ramp, Triangle, PRBS (various lengths) and user-defined pattern
- Simple operation with the colour touch screen
- Programmable via USB, LAN (LXI) and GPIB (optional), SCPI compatible
Product Information
- :
- RF
- :
- 1.5GHz
- :
- 1 Channel
- :
- TGR2050 Series
- :
- AM, FM, PM
- :
- 3 Years
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,939.20 (£2,327.04) | ( ) |
2+ | £1,854.89 (£2,225.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.