You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF Signal Generator, 1 Channel, 6GHz, RS232/USB/GPIB/LAN Interfaces -
TGR6000
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- TGR6000
- Order Code:
- IN09097
- Product Range
- TGR6000 Series
- Also Known As:
- GTIN UPC EAN: 5060584590439
- Technical Datasheet:
- TGR6000 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (TGR6000 Series)
See all from this product rangeProduct Overview
- 10MHz to 6000MHz frequency range
- Accuracy better than 1ppm over 15°C to 30°C
- Ageing better than 1 ppm over one year
- External frequency reference input
- Low phase noise and low leakage
- -110dBm to +7dBm amplitude, 0.1dB steps
- Amplitude entry in dBm, µV / mV, or dBµV
- User compensation tables for specific test set-ups
- Fast stepping sweep with dwell times down to 10ms
- Internal or externally triggered sweep, lin or log, up or down
- List sweep of up to 1000 points of amplitude vs frequency
- Storage for 12 generator set-ups and 16 sweep lists
- Compact half-rack 2U casing uses minimum bench space
- Full remote control through RS232, USB, LAN or GPIB
- Significantly lower cost than other 6GHz generators
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Footnotes
Product Information
- :
- RF
- :
- 6GHz
- :
- 1 Channel
- :
- TGR6000 Series
- :
- FM
- :
- 3 Years
- :
- EU, UK
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 13/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3,642.06 (£4,370.47) | ( ) |
2+ | £3,530.00 (£4,236.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.