You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench/System Silent DC Power Supply with Mixed Mode Regulation, 18V, 20A, USB/RS232/LAN Interfaces -
TSX1820P
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- TSX1820P
- Order Code:
- IN09119
- Product Range
- TSX Series
- Also Known As:
- GTIN UPC EAN: 5060584591313
- Technical Datasheet:
- TSX1820P Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (TSX Series)
See all from this product rangeProduct Overview
- Compact and lightweight power supplies
- 0-18V at 0-20A or 0-35V at 0-10A
- Bench or rack mounting, front and rear terminals
- Silent fan-less convection cooling
- Very low noise, excellent transient response
- Comprehensive protection including OVP trip
- High setting resolution, remote sense terminals
- Analogue controls
- USB, RS232 and LAN interfaces as standard
- Optional GPIB interface
- Keyboard setting of all parameters
- Rotary and delta (step) control of V and I
- Watts display, non-volatile storage of 25 settings
- Fully programmable with bus readback of V and I
Applications
Test & Measurement
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 18V
- :
- 0A
- :
- 20A
- :
- 360W
- :
- 110VAC
- :
- 240VAC
- :
- 3 Years
- :
- TSX Series
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £954.76 (£1,145.71) | ( ) |
3+ | £942.12 (£1,130.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.