You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench/System Silent DC Power Supply with Mixed Mode Regulation, 35V, 10A -
TSX3510
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- TSX3510
- Order Code:
- IN09151
- Product Range
- TSX Series
- Also Known As:
- GTIN UPC EAN: 5060584590972
- Technical Datasheet:
- TSX3510 Datasheet
Product Range Selector (TSX Series)
See all from this product rangeProduct Overview
- Compact and lightweight power supplies
- 0-18V at 0-20A or 0-35V at 0-10A
- Bench or rack mounting, front and rear terminals
- Silent fan-less convection cooling
- Very low noise, excellent transient response
- Comprehensive protection including OVP trip
- High setting resolution, remote sense terminals
- Analogue controls
Footnotes
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 35V
- :
- 0A
- :
- 10A
- :
- 350W
- :
- 90VAC
- :
- 270VAC
- :
- 3 Years
- :
- TSX Series
- :
- EU, UK
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £610.77 (£732.92) | ( ) |
3+ | £583.62 (£700.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.