You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bench/System Silent DC Power Supply with Mixed Mode Regulation, 35V, 10A, USB/RS232/LAN Interfaces - 

TSX3510P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSX3510P
Order Code:
IN09118
Product Range
TSX Series
Also Known As:
GTIN UPC EAN: 5060584591306
Technical Datasheet:
TSX3510P   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (TSX Series)

See all from this product range

Product Overview

The TSX3510P from AIM-TTI Instruments is a TSX series 360W high power laboratory DC power supply. This power supply has dual 4 digit meters with 12·5mm (0.5”)LEDs reading rate 4Hz, meter resolutions of 10mV, 10mA and 0.2% of reading ± 1 digit voltage, 0.5% of reading ± 1 digit current accuracies. It is a single output, mixed-mode regulation 35V/10A with analogue controls with no remote interfaces bench/system power supply. This compact & lightweight power supply has very low noise and excellent transient response. To provide additional data and to avoid the possibility of ambiguity or error an auxiliary display is incorporated. All keyboard entries appear on this display for inspection before they are auctioned. This failsafe system avoids such possibilities as setting 25V instead of 2.5V. The auxiliary display is also used to set and display a variety of useful information.
  • Compact and lightweight power supplies
  • 0-18V at 0-20A or 0-35V at 0-10A
  • Bench or rack mounting, front and rear terminals
  • Silent fan-less convection cooling
  • Very low noise, excellent transient response
  • Comprehensive protection including OVP trip
  • High setting resolution, remote sense terminals
  • Analogue controls
  • USB, RS232 and LAN interfaces as standard
  • Optional GPIB interface
  • Keyboard setting of all parameters
  • Rotary and delta (step) control of V and I
  • Watts display, non-volatile storage of 25 settings
  • Fully programmable with bus readback of V and I

Applications

Test & Measurement

Product Information


:
Adjustable

:
1 Output

:
0V

:
35V

:
0A

:
10A

:
350W

:
110VAC

:
240VAC

:
3 Years

:
TSX Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060584591306

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£922.70 ( £1,107.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £922.70 (£1,107.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £908.43 (£1,090.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --