You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 4-in-1 USB 3.2 Gen 2 10Gbps Hub, USB-C to 2x USB-A & 2x USB-C -
AK-CBCA31-18BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBCA31-18BK
- Order Code:
- CS36575
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679552644
Product Overview
- Provides 2x USB-A & 2x USB-C ports (1x data sync, 1x Power Delivery 3.0 & data sync)
- USB 3.2 Gen 2 Transfer speeds up to 10Gb/s
- Fast charging with 100W power delivery
- Integrated 180mm cable with reversible USB-C connector
- Sleek and durable anodised aluminium alloy housing
- Supplied with carry pouch to protect against dust
- Supports Windows, Mac OS and Chrome OS
- Dimensions (HxWxD): 12.5x76x46mm
Contents
Hub and pouch
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.74 (£30.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.