You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G-Nexus P16 90 Degree 12VHPWR Adaptor -
AK-CBPW29-BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBPW29-BK
- Order Code:
- CS36739
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679552736
Product Overview
- Right angle adaptor that removes the need for awkward cable connections
- Compact design ensures better case spacing
- 12+4-pin male to 12+4-pin female connections
- Suitable for Type 1 configuration layouts
- Supports up to 600W of power
Product Information
- :
- 1Ways
- :
- Plug
- :
- 1Ways
- :
- Receptacle
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.72 (£16.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.