You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x External USB 3.0 Female to Internal 19 Pin USB Header Female Adaptor, 0.5m -
AK-CBUB17-40BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBUB17-40BK
- Order Code:
- CS24868
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710614533448
Product Overview
- SuperSpeed USB 3.0 cable adaptor
- Add additional USB 3.0 sockets to your PC
- PCI Bracket with 2x USB 3.0 A sockets to internal USB 3.0 motherboard connector
- Backwards compatible with USB 2.0
- 400mm Cable length
Product Information
- :
- USB 3.0, Internal,19 Way
- :
- USB 3.0 A Socket
- :
- -
- :
- 400mm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.36 (£13.63) | ( ) |
3+ | £10.56 (£12.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.