You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soho H4 Plus aRGB CPU Cooler for AMD AM4 / AM5 & Intel Sockets -
AK-CC4022HP01
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CC4022HP01
- Order Code:
- CS36223
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679551838
Product Overview
- Multiplatform design, compatible with AM4/AM5 and Intel LGA115x/LGA1200/LGA1700/LGA2011/LGA2066
- Designed to support CPUs up to 185W TDP
- Four heatpipes with Direct Touch Technology (DTT) for efficient heat transfer
- High density aluminium fins and copper heatpipes maximise cooling performance
- Addressable RGB lighting with full support for popular Motherboard sync software including RGB Fusion, AURA sync, Razer Chroma and Msi Mystic Light
- Unique top cover design with embedded aRGB lighting to create dynamic effects
- Eccentric hardware design ensures RAM compatibility when used with smaller motherboards
- Advanced hydro dynamic bearing for longer fan lifespan
- 120mm PWM controlled fan with 500-2000RPM fan speed
- 4-Pin PWM fan and 3-pin RGB connectors
- Includes mounting kit for easy and secure installation
- 2 Year manufacturer warranty
Product Information
- :
- -
- :
- 154mm
- :
- 120mm
- :
- 92mm
- :
- 52.91CFM
- :
- 31.8dBA
- :
- -
- :
- Aluminium
- :
- 6.06"
- :
- 4.72"
- :
- 3.62"
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.13 (£54.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.