You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LGA1700 CPU Cooler -
AK-CC6603EP01
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CC6603EP01
- Order Code:
- CS35136
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679551739
Product Overview
- High performance cooling solution, ideal for a wide range of PC chassis
- Push-pin design for LGA1700 CPUs
- Suitable for processors up to 77W TDP
- 95mm Fan with intelligent PWM control
- Aluminium heatsink and core
- 600 - 3000RPM Fan speed
- 36.6dB(A) Noise level
- 53.62CFM Maximum airflow
- High-grade thermal interface pre-applied
Product Information
- :
- -
- :
- 59.2mm
- :
- 95mm
- :
- 95mm
- :
- 53.62CFM
- :
- 36.6dBA
- :
- Push Pins
- :
- Aluminium
- :
- 2.33"
- :
- 3.74"
- :
- 3.74"
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.06 (£14.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.