You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Instrument Microphone System, 864.375MHz CH70 -
WMS 40 MINI INSTRUMENT SET ISM2
- Manufacturer:
- AKG AKG
- Manufacturer Part No:
- WMS 40 MINI INSTRUMENT SET ISM2
- Order Code:
- MP34921
- Product Range
- WMS 40
- Also Known As:
- GTIN UPC EAN: 9002761031676
- Technical Datasheet:
- WMS 40 MINI INSTRUMENT SET ISM2 Datasheet
Product Range Selector (WMS 40)
See all from this product rangeProduct Overview
- Operating frequency: 864.375MHz
- 3-Pin mini XLR connector on transmitter
- Transmitter compatible with guitar and bass levels, headsets and instrumental mics
- Receiver offers two balanced outputs via ¼" jack connectors
- Universal power supply included
- Instrument cable: mini XLR to 6.3mm (1/4) jack"
Contents
Contents: 1x SR40 receiver, 1x PT40 body-pack transmitter, 1x MKG L instrument cable, 1x universal power supply with US/UK/EU adaptor, 1x AA size battery
Product Information
- :
- Unidirectional
- :
- 864.375MHz
- :
- 40Hz
- :
- 20000Hz
- :
- WMS 40
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 13/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £82.50 (£99.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.