You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Wireless Handheld Vocal Microphone System, CH70 -
WMS45 WIRELESS VOCAL SET (BAND D)
- Manufacturer:
- AKG AKG
- Manufacturer Part No:
- WMS45 WIRELESS VOCAL SET (BAND D)
- Order Code:
- MP34923
- Also Known As:
- GTIN UPC EAN: 9002761028140
Product Range Selector (WMS45)
See all from this product rangeProduct Overview
- Operating frequency range: 863.100MHz - 864.900MHz
- Dynamic microphone with cardioid polar pattern
- 30MHz selection bandwidth
- 8 Hours of operation from a single AA size battery
- Auto Setup Mode
Contents
Contents: 1x SR45 receiver, 1x HT45 Handheld transmitter, 1x Stand adaptor, 1x universal power supply with US/UK/EU adaptor, 1x AA size battery
Product Information
- :
- Cardioid
- :
- -
- :
- 70Hz
- :
- 20kHz
- :
- WMS45
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £132.50 (£159.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.