You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
F860 Voice Cordless Phone with Answer Machine, Single -
ATL1423532
- Manufacturer:
- ALCATEL ALCATEL
- Manufacturer Part No:
- ATL1423532
- Order Code:
- TE08888
- Product Range
- Alcatel F860 Series
- Also Known As:
- GTIN UPC EAN: 3700601423532
- Technical Datasheet:
- ATL1423532 Datasheet
Product Range Selector (Alcatel F860 Series)
See all from this product rangeATL1423532 - You may also be interested in
Product Overview
- Large, high-quality display shows names and numbers clearly on an attractive blue backlit screen
- All Alcatel phones have been tested by BT and Talk Talk and are ready for the UK Digital Switchover
- 100 Name and number directory and can be shared amongst multiple F860 handsets
- Block unknown or unwanted calls easily by pressing Call Block key during a call
- Answering Machine with 14 minute average recording time, new message counter & function keys on base station
- Detailed call log to check missed calls: 50 names and numbers
- 2 Direct memory keys (M1 & M2) and 3 additional memories with long press on keys 1, 2, 3
- Handset ringtone volume control (5 levels+ off)
- Features: Handsfree and VIP function, Call filtering, Call duration display, alarm on handset, battery low warning
- 50m Indoor range, 300m range outdoors
- Standby time: 100h/calling time: 10h
- 2 Year Manufacturer warranty
Contents
Handset, 1x cordless base unit, mains power adaptor, 1x RJ11 cable (router), 1x UK line cord (BT), 2x AAA rechargeable batteries and user guide
Product Information
- :
- Alcatel F860 Series
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.57 (£30.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.