You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

F890 Voice Cordless Phone with Answer Machine and Premium Call Block, Twin - 

ATL1425260

ATL1425260 - F890 Voice Cordless Phone with Answer Machine and Premium Call Block, Twin
ATL1425260 - F890 Voice Cordless Phone with Answer Machine and Premium Call Block, Twin
ATL1425260 - F890 Voice Cordless Phone with Answer Machine and Premium Call Block, Twin
ATL1425260 - F890 Voice Cordless Phone with Answer Machine and Premium Call Block, Twin
ATL1425260 - F890 Voice Cordless Phone with Answer Machine and Premium Call Block, Twin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALCATEL ALCATEL
Manufacturer Part No:
ATL1425260
Order Code:
TE08891
Product Range
Alcatel F890 Series
Also Known As:
GTIN UPC EAN: 3700601425260
Technical Datasheet:
ATL1425260   Datasheet
See all Technical Docs

Product Range Selector (Alcatel F890 Series)

See all from this product range

ATL1425260 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PANASONIC

Cordless Phone with LCD Display, Black

• Plug Type : UK Type G • Product Range : Panasonic KXTGB61

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The Alcatel F890 Voice DECT cordless telephone meets the needs of households in terms of peace of mind and performance. It integrates perfectly with your existing installation and offers you access to all telephony services in a simple and efficient way.
  • 1.8" Large white backlit display with adjustable contrast
  • All Alcatel phones have been tested by BT and Talk Talk and are ready for the UK Digital Switchover
  • 200 Name and number directory (up to 3 numbers per contact) and can be shared amongst multiple F890 handsets
  • Receive only the calls you want thanks to the multi mode expert Call Block; block up to 1000 blocked numbers
  • 5 Call block modes: 1 manual with a dedicated key and 4 automatic
  • Answering Machine with 50 minute average recording time, new message counter & function keys on base station
  • Detailed call log to check missed calls: 50 names and numbers
  • Handset ringtone volume control (5 levels+ off)
  • Features: Handsfree and VIP function, Call filtering, Call duration display, alarm on handset, battery low warning
  • 50m Indoor range, 300m range outdoors
  • Standby time: 100h/calling time: 10h
  • 2 Year Manufacturer warranty

Contents

2x Handset, 1x cordless base unit, mains power adaptor, 1x RJ11 cable (router), 1x UK line cord (BT), 2x AAA rechargeable batteries and user guide

Product Information


:
Alcatel F890 Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3700601425260

No Longer Stocked

???PF_PDP_RSP_SUP???

£58.27 ( £69.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £58.27 (£69.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --