You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W Wall Speaker 70V/100V/8 Ohm, 4” White -
ALFW-41W
- Manufacturer:
- ALFATRON ALFATRON
- Manufacturer Part No:
- ALFW-41W
- Order Code:
- LS05783
- Product Range
- Alfatron Wall Speakers 100V/8Ω
- Also Known As:
- GTIN UPC EAN: 0781159725272
- Technical Datasheet:
- ALFW-41W Datasheet
Product Range Selector (Alfatron Wall Speakers 100V/8Ω)
See all from this product rangeProduct Overview
- High quality sound reproduction
- 100V tappings: 2.5/5/10W
- 70V tappings: 1.25/2.5/5/10/20W
- Output power 8Ω: 20W
- Sensitivity: 89dB
- Frequency response: 100Hz to 20kHz
- Material: ABS
- Dimensions (HxWxD): 215x150x170mm
- Weight: 1.7kg
Applications
Audio, Business, Commercial, Education, Installations, Office, Public, Signalling
Product Information
- :
- 1.25/2.5/5/10/20W
- :
- 100Hz
- :
- 20kHz
- :
- 215mm
- :
- 150mm
- :
- 170mm
- :
- Alfatron Wall Speakers 100V/8Ω
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £82.50 (£99.00) | ( ) |
4+ | £75.00 (£90.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.