You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19x 15W RGBW LED Wash Moving Head and Zoom -
MW19X15ZX
New- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- MW19X15ZX
- Order Code:
- DP38682
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700166371941
Product Overview
- Light sources: 19x 15W RGBW LED
- Effects with 3 controllable LED groups, rainbow and colour macros
- Average lifespan: 50,000 hours
- Dimmer: 0-100% linear curve
- Beam angle: 6° to 50°
- Movements: PAN up to 540° / TILT up to 270°
- Modes: Auto, Musical, Random and DMX
- Number of DMX channels: 16 or 24
- DMX input/output: 3 Pin XLR
- Display: LCD screen with 5 Control buttons
- Chassis: plastic
- Installation and fixings: plate and 2 OMEGA interfaces
- Power input/output: PowerCon
- Power supply voltage: 100V to 240V 50/60 Hz
- Power consumption: 300W
- Dimensions: 325mm x 188mm x 395mm
- Protection index: IP20 (indoor use)
- Weight: 8.5kg
Contents
Power cable, OMEGA hanging interface and safety cable
Product Information
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £265.83 (£319.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.