You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7x 6W LED PAR Wash with RGB LED Ring -
PARWASH76-RING
New- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- PARWASH76-RING
- Order Code:
- DP38410
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700166375253
Product Overview
- 7x LED 6W RGBW
- 1x 48 LED RGB ring
- Modes: Auto, Musical, Master/Slave and DMX
- Number of DMX channels: 6 or 10
- DMX input/output: XLR 3-pin
- Display: digital screen with 4 control buttons
- Chassis: plastic
- Supply voltage: 90-240V 50/60 Hz
- Power consumption: 60W
- Cooling : active
- Protection rating: IP20 (indoor use)
- Dimensions: 220mm x 100mm x 210mm
- Weight: 0.95kg
Contents
Power cable and Velcro cable tie, double hanging bracket and IR remote control
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.64 (£47.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.