You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Passive Direct Injection Box -
DI-P1
New- Manufacturer:
- AMERANG AMERANG
- Manufacturer Part No:
- DI-P1
- Order Code:
- DP37720
- Product Range
- Chord - Direct Injection Boxes - DI-x1 Series
- Also Known As:
- 173.292UK, GTIN UPC EAN: 5015972209295
Product Range Selector (Chord - Direct Injection Boxes - DI-x1 Series)
See all from this product rangeProduct Overview
- Ideal for live sound, studio recording, and audio installations
- Converts high-impedance instrument outputs to low-impedance balanced signals
- Input: 6.3mm jack (unbalanced)
- Outputs: XLRM (balanced) for direct mixer or audio interface connection
- Outputs: 6.3mm jack thru (unbalanced) for parallel signal routing to amplifiers
- Pad Settings: Selectable attenuation levels at 0dB, -20dB, and -40dB for input level matching
- Ground Options: GND: Fully grounded, FLOAT: Isolates signal ground from chassis, retains RF/mains filter and LIFT: Fully isolates signal ground without filter
- Noise Reduction: Built-in RF and mains hum filter
- Input Impedance:
100k Ohms - Output Impedance: 600 Ohms
- Controls: Combined pad and ground lift switch
- Enclosure: Durable metal housing
- Dimensions: 86mm x 70mm x 45mm
- Weight: 234g
Product Information
- :
- Chord - Direct Injection Boxes - DI-x1 Series
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.62 (£16.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























