You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Micro-Match, 18 Way, 100mm - 

1483357-1

1483357-1 - Micro-Match, 18 Way, 100mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1483357-1
Order Code:
CN13382
Product Range
Micro-MaTch Series
Technical Datasheet:
1483357-1   Datasheet
See all Technical Docs

Product Range Selector (Micro-MaTch Series)

See all from this product range

Product Overview

The 1483357-1 is a 100mm grey Ribbon Cable Assembly with a Micro-Match 18-position plug on each end. The double-ended cable has 28AWG conductors. The cable is made of semi-rigid PVC. The plug contacts are fully protected by polyester housings.
  • Fretting corrosion proof
  • 10mΩ Maximum contact resistance
  • UL2651 Flammability
  • Guaranteed minimum contact force of 2.0 N

Applications

Computers & Computer Peripherals, Industrial

Product Information


:
Micro-Match Plug

:
Micro-Match Plug to Micro-Match Plug

:
18Ways

:
Micro-Match Plug

:
4"

:
100mm

:
1.27mm

:
Micro-MaTch Series

:
1.27mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 13/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.37 ( £1.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.37 (£1.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.34 (£1.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --