You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm Jack Plug, 3 Pole, Black -
ACPS-GB
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- ACPS-GB
- Order Code:
- AV16275
- Product Range
- M
- Also Known As:
- GTIN UPC EAN: 0884957025428
- Technical Datasheet:
- ACPS-GB Datasheet
Product Range Selector (M)
See all from this product rangeProduct Overview
- 18 to 1mm² Maximum wire gauge
- 1kVDC Dielectric withstand voltage
- IP40 Protection rating
- UL94V-0 Flammability rating
Applications
Audio
Product Information
- :
- 3Contacts
- :
- Plug
- :
- 6.35mm
- :
- Cable Mount
- :
- Nickel Plated Contacts
- :
- Metal Body
- :
- M
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 14/09/25
Order now. Pay nothing until products are dispatched
17 more will be available week commencing 14/09/25
100 more will be available week commencing 21/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.43 (£4.12) | ( ) |
10+ | £2.96 (£3.55) | ( ) |
100+ | £2.73 (£3.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.