You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF Coaxial, BNC, Straight Jack, 50 Ohm - 

B6251C1-NT3G-50

B6251C1-NT3G-50 - RF Coaxial, BNC, Straight Jack, 50 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
B6251C1-NT3G-50
Order Code:
CN20203
Product Range
-
Technical Datasheet:
B6251C1-NT3G-50   Datasheet
See all Technical Docs

Product Overview

The B6251C1-NT3G-50 is a straight PCB BNC Jack with gold-plated phosphor bronze contacts, nickel-plated brass body and a PTFE insulator. The 50Ω BNC product line is a miniature quick connect/disconnect RF connector. It is ideally suited for RG-58, 59 to RG-179 and RG-316 coaxial cable.
  • Nickel-plated annealed copper crimp ferrule
  • 500V RMS Working voltage
  • 1500V RMS Dielectric withstanding voltage

Applications

RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Sensing & Instrumentation, Medical, Aerospace, Defence, Military

Product Information


:
BNC Coaxial

:
Straight Jack

:
Through Hole Vertical

:
50ohm

:
-

:
Phosphor Bronze

:
Gold Plated Contacts

:
4GHz

:
PCB Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

37 In stock Need more?

???PF_PDP_RSP_SUP???

£1.68 ( £2.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.68 (£2.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.43 (£1.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.16 (£1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.04 (£1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --