You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20000lx Manual Ranging Light Meter -
LM-100
- Manufacturer:
- AMPROBE - FLUKE AMPROBE - FLUKE
- Manufacturer Part No:
- LM-100
- Order Code:
- IN05654
- Also Known As:
- GTIN UPC EAN: 0095969419284
- Technical Datasheet:
- LM-100 Datasheet
Product Overview
- Large, 3½ digit display
- Measure in Lux or Footcandles, front panel switchable
- Silicon photodiode sensor and filter
- Data Hold to freeze reading on the digital display
- MIN / MAX ability to show high and low readings
- Includes protective sensor cap
- Max measuring range: 20,0000 Lux or Foot candles
- Dimensions (WxHxD): 63x130x38mm (main unit); 55x80x29mm (sensor)
- Weight: 220 g
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £115.00 (£138.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.