You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 0V to 15V out, 0.2A out, MSOP-EP-10 -
LT3042EMSE#TRPBF
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT3042EMSE#TRPBF
- Order Code:
- SC20544
- Product Range
- Adj 200mA LDO Voltage Regulators
- Technical Datasheet:
- LT3042EMSE#TRPBF Datasheet
Product Range Selector (Adj 200mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Ultralow RMS noise: 0.8µVRMS (10Hz to 100kHz), ultralow spot noise: 2nV/√Hz at 10kHz
- Ultrahigh PSRR: 79dB at 1MHz
- Wide input voltage range: 1.8V to 20V
- Single capacitor improves noise and PSRR
- 100µA SET pin current: ±1% initial accuracy
- Single resistor programs output voltage
- High bandwidth: 1MHz
- Precision enable/UVLO, parallelable for lower noise and higher current
- 10-lead plastic MSOP package
- Temperature range from -40°C to 125°C
Footnotes
Product Information
- :
- Adjustable
- :
- 1.8V
- :
- 20V
- :
- 1Outputs
- :
- -
- :
- 0V
- :
- 15V
- :
- Positive Output
- :
- 200mA
- :
- 200mA
- :
- 350mV
- :
- 350mV
- :
- Surface Mount
- :
- MSOP-EP
- :
- 10Pins
- :
- -40°C
- :
- 125°C
- :
- Adj 200mA LDO Voltage Regulators
- :
- MSL 1 - Unlimited
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.25 (£6.30) | ( ) |
10+ | £4.57 (£5.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.