You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RS485/RS422 Transceiver, 3082, DIP8 - 

MAX3082CPA+

MAX3082CPA+ - RS485/RS422 Transceiver, 3082, DIP8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3082CPA+
Order Code:
SC10264
Product Range
-
Technical Datasheet:
MAX3082CPA+   Datasheet
See all Technical Docs

Product Overview

MAX3082CPA+ is a high-speed transceiver for RS-485/RS-422 communication containing one driver and one receiver. This device features fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). This transceiver typically draws 375µA of supply current when unloaded, or when fully loaded with the drivers disabled. It is used in applications such as RS-422/RS-485 communications, level translators, transceivers for EMI-sensitive applications, and industrial-control local area networks.
  • Half duplex, 0.115Mbps data rate, slew rate limited, low power shutdown
  • Receiver/driver enable, 375µA quiescent current, 256 transceivers on bus
  • Supply current in shutdown mode is 10µA maximum at (VCC = +5V and TA = +25°C)
  • Receiver input resistance is 96Kohm minimum at (-7V ≤ VCM ≤ +12V)
  • Receiver input hysteresis is 25mV typical at (VCC = +5V and TA = +25°C)
  • Receiver output short-circuit current is ±95mA maximum at (VCC = +5V and TA = +25°C)
  • Receiver differential threshold voltage is -125mV typical at (-7V ≤ VCM ≤ +12V)
  • Input high voltage is 2V minimum at (VCC = +5V and TA = +25°C)
  • Operating temperature range from 0°C to +70°C
  • 8-pin plastic package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Half Duplex

:
115Kbps

:
4.75V

:
5.25V

:
DIP

:
8Pins

:
256

:
±15 kV (HBM)

:
Open, Short

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£6.18 ( £7.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.18 (£7.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.55 (£6.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --