You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RS485 Transceiver Isolated, 1 Driver, 4.75V to 5.25V Supply, SSOP-28 -
MAX3158CAI+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX3158CAI+
- Order Code:
- SC20420
- Product Range
- -
- Technical Datasheet:
- MAX3158CAI+ Datasheet
Product Overview
- 5V single supply
- Low-cost replacement for opto-isolated transceivers
- True fail-safe receiver while maintaining EIA/TIA-485 compliance
- Phase controls to correct for twisted-pair reversal
- Thermal shutdown for driver overload protection
- Slew-rate-limited reduced EMI
- Differential driver output (no load) is 6V max at R=10Mohm
- Supply current in shutdown mode is 25µA typ at DE=GND, active-low RE=VCC, VISOCOM=GND
- 28 SSOP package
- 0°C to +70°C operating temperature range
Footnotes
Product Information
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex, Full Duplex
- :
- 250Kbps
- :
- 4.75V
- :
- 5.25V
- :
- SSOP
- :
- 28Pins
- :
- -
- :
- -
- :
- Open, Short
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.26 (£17.11) | ( ) |
10+ | £13.11 (£15.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.