You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RS232 / RS422 / RS485 Transceiver, 2 Drivers, 3V to 5.5V Supply, SSOP-20 -
MAX3160CAP+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX3160CAP+T
- Order Code:
- SC20423
- Product Range
- -
- Technical Datasheet:
- MAX3160CAP+T Datasheet
Product Overview
- Supply voltage range is 3V to 5.5V
- Operating temperature range from 0°C to 70°C
- Integrated protection increases robustness
- Transmitters and receivers protected against wiring faults
- True fail-safe receiver prevents false transition on receiver input short or open
- Short-circuit protection over the entire common mode voltage range
- Thermal protection from excessive power dissipation
- Integrated charge-pump circuitry saves board space
- Shutdown supply current of 1µA saves power
- Eliminates the need for a bipolar ±12V supply and enables single supply operation
Applications
Communications & Networking, Industrial
Footnotes
Product Information
- :
- 0
- :
- 2Receivers
- :
- 2
- :
- 0
- :
- 250Kbps
- :
- 3V
- :
- 5.5V
- :
- SSOP
- :
- 20Pins
- :
- 256
- :
- -
- :
- Open, Short
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.89 (£16.67) | ( ) |
10+ | £12.77 (£15.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.