You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CMOS Differential Bus Transceiver RS485 / RS422, Reduced Slew Rate, Error Free Data Transmit, DIP-8 -
MAX483CPA+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX483CPA+
- Order Code:
- SC20460
- Product Range
- -
- Technical Datasheet:
- MAX483CPA+ Datasheet
Product Overview
- Half duplex communication
- 120μA quiescent current
- 32 number of receivers on bus
- Low-current shutdown mode in which they consumes only 0.1µA
- Receiver/driver enable
- Operate from a single 5V supply
- Operating temperature range from 0 to +70°C
- Available in 8 pin PDIP package
Footnotes
Product Information
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 250Kbps
- :
- 4.75V
- :
- 5.25V
- :
- PDIP
- :
- 8Pins
- :
- 32
- :
- -
- :
- Open
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.49 (£5.39) | ( ) |
10+ | £3.83 (£4.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.