You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Analogue Comparator, High Speed, 2 Channels, 80ns, 2.7V to 5.5V, SOIC, 8 Pins -
MAX942ESA+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX942ESA+
- Order Code:
- SC20443
- Product Range
- -
- Technical Datasheet:
- MAX942ESA+ Datasheet
Product Overview
- Internal hysteresis for clean switching, CMOS/TTL-compatible outputs
- Positive supply voltage range from 2.7 to 5.5V
- Input offset voltage is 1mV at TA=+25°C, VCM =0V or VCM=V+
- Input bias current is 150nA typ at VIN=VOS, VCM=0V or VCM=V+
- Common-mode rejection ratio is 80μV/V typical
- Power-supply rejection ratio is 80μV/V typ at 2.7V ≤ V+ ≤ 5.5V, VCM=0V
- Propagation delay is 80ns typ at V+=2.7V to 5.5V, TA=TMIN to TMAX
- Shutdown disable time is 10ns typ at V+=2.7V to 5.5V, TA=TMIN to TMAX
- 8 SO package
- Temperature range from -40°C to +85°C
Footnotes
Product Information
- :
- High Speed
- :
- 2Channels
- :
- 80ns
- :
- 2.7V to 5.5V
- :
- SOIC
- :
- 8Pins
- :
- CMOS, TTL
- :
- Single Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.64 (£7.97) | ( ) |
10+ | £6.00 (£7.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.