You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Energy 16 Plus Battery Charger -
1001-0004-UK
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1001-0004-UK
- Order Code:
- BT05666
- Product Range
- Energy 16 Plus Series
- Also Known As:
- Energy16+ UK; GTIN UPC EAN: 4013674020782
- Technical Datasheet:
- 1001-0004-UK Datasheet
Product Range Selector (Energy 16 Plus Series)
See all from this product rangeProduct Overview
- Microprocessor controlled rapid charging with ΔV disconnection and pulse maintenance charging
- Individual monitoring of each inserted cell
- Faulty cell detection
- Switch mode power supply for worldwide use
- AAA Batteries: 550-1100mAh capacity; 400mA Current; 1hr 40mins - 3hrs 20mins charging time
- AA Batteries: 1300-2850 capacity; 1000mA Current; 1hr 40mins - 3hrs 30mins charging time
- C Batteries: 2200-4500 capacity; 1000mA Current; 2hrs 40mins - 5hrs 30mins charging time
- D Batteries: 2200-10000 capacity; 1000mA Current; 2hrs 40mins - 12hrs charging time
- PP3/9V Batteries: 120-250 capacity; 60mA Current; 2hrs 20mins - 5hrs charging time
- USB Ports: 2x 5V, 1A ports for charging mobile devices
- 3 Year manufacturer warranty
Applications
Power Management, Communications & Networking
Contents
Charger and AC adaptor
Warnings
Product Information
- :
- Desktop
- :
- NiCd, NiMH
- :
- 240V
- :
- AAA, AA, C, D, PP3
- :
- -
- :
- -
- :
- Energy 16 Plus Series
- :
- EU, UK
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £100.50 (£120.60) | ( ) |
5+ | £97.22 (£116.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.