You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V 2600mAh 18650 Li-Ion Battery -
1307-0000
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1307-0000
- Order Code:
- BT06430
- Product Range
- -
- Also Known As:
- 18650 2.6Ah; GTIN UPC EAN: 4013674092437
- Technical Datasheet:
- 1307-0000 Datasheet
Product Overview
- 4 Way protection circuit; protects against overload, overcharge, short circuit and deep discharge
- Recharge up to 2000 times
- High energy efficiency with very low self-discharge rate
Contents
Battery only
Footnotes
Product Information
- :
- 3.6V
- :
- Lithium Ion
- :
- 2.6Ah
- :
- 18.5mm
- :
- 18650
- :
- Raised Positive and Flat Negative
- :
- 70mm
- :
- 1
- :
- 18650
- :
- 45g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.63 (£15.16) | ( ) |
5+ | £12.12 (£14.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.