You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W COB LED Rechargeable Mini Pocket Floodlight, Black -
1600-0346
New- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0346
- Order Code:
- LA11818
- Also Known As:
- GTIN UPC EAN: 4013674162826
Product Overview
- Light modes: 50% brightness, 100% brightness
- IP65 Rated
- 3 Integrated strong magnets on the rear
- 360° Rotating fold-out hook
- Battery level indicator
- Charging status indicator: blinking red (charging), solid green (fully charged)
- USB Type-A to USB-C charging cable (1m)
- Rechargeable Li-ion 3.7V / 4000mAh Battery
Contents
Worklight, USB Type-A to USB-C charging cable (1m) & Multilingual user manual
Product Information
- :
- Floodlight
- :
- COB LED
- :
- 1000lm
- :
- Rechargeable Lithium-Ion Battery
- :
- ABS (Acrylonitrile Butadiene Styrene), Aluminium
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.75 (£47.70) | ( ) |
3+ | £37.40 (£44.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.