You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Auto Battery Charger for 12V Lead Acid Batteries - 

BCA120-350

BCA120-350 - Auto Battery Charger for 12V Lead Acid Batteries

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
BCA120-350
Order Code:
BT06035
Product Range
-
Also Known As:
GTIN UPC EAN: 4013674036257
Technical Datasheet:
BCA120-350   Datasheet
See all Technical Docs

Product Overview

Plug-in charger for small 12V lead acid batteries
  • Recommended for 0.7-9Ah capacity batteries
  • Short circuit, overload and reverse connection protection
  • Switches to trickle charging after a full charge
  • LED indicator for battery charging status
  • 6.35mm F01A Spade (Faston) connectors
  • Input Voltage: 100-240VAC 50/60Hz
  • Output Voltage: 12V DC
  • Charging Current: 350mA
  • Dimensions (HxWxD): 74x44x34mm

Product Information


:
Plug In

:
Lead Acid

:
240VAC

:
-

:
-

:
-

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4013674036257

134 In stock Need more?

???PF_PDP_RSP_SUP???

£13.64 ( £16.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.64 (£16.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £13.13 (£15.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --