You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Way Splitter/Extender Over Cat6, 1080p Full HD - 

HDMI0108SCAT

HDMI0108SCAT - 8 Way Splitter/Extender Over Cat6, 1080p Full HD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HDMI0108SCAT
Order Code:
AV27845
Product Range
-
Also Known As:
GTIN UPC EAN: 5012073803995

Product Overview

Distribute a Full HD HDMI signal to 8 displays over standard Cat 6 network cables, complete with HDMI loop and IR support. Supplied as a complete kit that includes receiver units & IR accessories.
  • Supports resolutions up to 1080p Full HD (60Hz)
  • Compatible with Sky HD, Sky Q (at Full HD), Apple TV and similar applications
  • Maximum transmission distance up to 40m
  • HDMI loop-through for local content viewing
  • Receivers are PoE enabled meaning no additional power is required at the display point (optional DC input is available if required)
  • EDID Control and IR pass back
  • Compact and robust metal enclosure
  • Connections 1x HDMI in, 1x HDMI out, 8x HDMI out, IR out
  • RX Connections: 1x RJ45 in, 1x HDMI out, IR in
  • TX Dimensions (HxWxD): 23x276x96mm
  • RX Dimensions (HxWxD): 23x67x72mm
  • 2 Year manufacturer warranty

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5012073803995

28 In stock Need more?

???PF_PDP_RSP_SUP???

£301.99 ( £362.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £301.99 (£362.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £292.90 (£351.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --