You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Holster Work Trousers - Black W40" L33" -
APKHT BLACK 40/33
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- APKHT BLACK 40/33
- Order Code:
- HE32918
- Also Known As:
- GTIN UPC EAN: 5055197909105
Product Range Selector (Apache - Holster Work Trousers)
See all from this product rangeAPKHT BLACK 40/33 - You may also be interested in
Product Overview
- Durable Cordura™ reinforcement
- Top loading Cordura knee pad holders
- Tool holster pockets,hammer loop and phone pocket
- Reinforced Cordura™ hem
- Made from 65% Polyamide and 35% Cotton
- Two rear pockets
- Side cargo pockets
- Modern Low rise waist design
Product Information
- :
- Trousers
- :
- Black
- :
- 40" Waist, 33" Leg
- :
- 65% Polyamide, 35% Cotton
- :
- Male
- :
- Adult
- :
- Apache - Holster Work Trousers
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.23 (£30.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.