You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Brampton Non-Metallic ESD Safety Trainers, Black - Size 6 -
BRAMPTON 6
- Manufacturer:
- APACHE APACHE
- Manufacturer Part No:
- BRAMPTON 6
- Order Code:
- HE37167
- Also Known As:
- GTIN UPC EAN: 5055338429028
- Technical Datasheet:
- BRAMPTON 6 Datasheet
Product Range Selector (Apache - Brampton Safety Trainers)
See all from this product rangeProduct Overview
- Brampton, Apache's new safety trainer is manufactured in GRS (Global Recycled Standards) certified recycled suede
- The trainer which is 100% non-metallic, boasts a composite toe cap and midsole combination to ensure its lightweight nature provides all day wearer comfort
- Tested and certified to ESD standards
- All linings, including the lining of the removable footbed are made with recycled materials
- Dual density polyurethane outsole is tested to the highest slip rating from the 20345:2022 standards
- External protection provided around the toe with added TPU piece
- A PU comfort footbed and padded tongue and collar finish off the quality of the trainer
Product Information
- :
- Male
- :
- 7
- :
- 6
- :
- 40
- :
- Black
- :
- Safety Trainer
- :
- Non-Metallic Toe and Midsole
- :
- Suede / Fabric
- :
- Apache - Brampton Safety Trainers
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.88 (£32.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.